Infineon TLE9201SGAUMA1, BLDC Motor Driver IC, 28 V 6A 12-Pin, DSO-12-17

RS Stock No.: 110-7460PBrand: InfineonManufacturers Part No.: TLE9201SG
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

BLDC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

6A

Maximum Collector Emitter Voltage

28 V

Mounting Type

Surface Mount

Package Type

DSO-12-17

Maximum Operating Supply Voltage

28 V

Pin Count

12

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

7.5mm

Height

2.35mm

Width

6.4mm

Dimensions

7.5 x 6.4 x 2.35mm

Product details

Full-bridge Motor Driver ICs, Infineon

Full- or H-bridge controller/driver ICs from Infineon. These devices are designed for use with DC motors or other inductive loads in automotive applications but may be used to drive a variety of other loads. Some of the ICs include an SPI control/status interface which is TTL/CMOS-compatible.

Short-circuit and over-temperature protection
Low standby current
Under-voltage shutdown

Motor Controllers & Drivers, Infineon

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon TLE9201SGAUMA1, BLDC Motor Driver IC, 28 V 6A 12-Pin, DSO-12-17
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon TLE9201SGAUMA1, BLDC Motor Driver IC, 28 V 6A 12-Pin, DSO-12-17
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Motor Type

BLDC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

6A

Maximum Collector Emitter Voltage

28 V

Mounting Type

Surface Mount

Package Type

DSO-12-17

Maximum Operating Supply Voltage

28 V

Pin Count

12

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

7.5mm

Height

2.35mm

Width

6.4mm

Dimensions

7.5 x 6.4 x 2.35mm

Product details

Full-bridge Motor Driver ICs, Infineon

Full- or H-bridge controller/driver ICs from Infineon. These devices are designed for use with DC motors or other inductive loads in automotive applications but may be used to drive a variety of other loads. Some of the ICs include an SPI control/status interface which is TTL/CMOS-compatible.

Short-circuit and over-temperature protection
Low standby current
Under-voltage shutdown

Motor Controllers & Drivers, Infineon