N-Channel MOSFET Transistor, 17 A, 55 V, 4-Pin IPAK International Rectifier IRLU024N

RS Stock No.: 395-9012Brand: International RectifierManufacturers Part No.: IRLU024N
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

55 V

Package Type

TO-251AA

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

118 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

45 W

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

15 nC @ 5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

6.73mm

Width

2.39mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

7.49mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET Transistor, 17 A, 55 V, 4-Pin IPAK International Rectifier IRLU024N

P.O.A.

N-Channel MOSFET Transistor, 17 A, 55 V, 4-Pin IPAK International Rectifier IRLU024N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

55 V

Package Type

TO-251AA

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

118 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

45 W

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

15 nC @ 5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

6.73mm

Width

2.39mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

7.49mm

You may be interested in