N-Channel MOSFET Transistor, 47 A, 55 V, 3-Pin TO-220AB International Rectifier IRLZ44NPBF

RS Stock No.: 301-035Brand: International RectifierManufacturers Part No.: IRLZ44NPBF
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

47 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

48 nC @ 5 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

8.77mm

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET Transistor, 47 A, 55 V, 3-Pin TO-220AB International Rectifier IRLZ44NPBF

P.O.A.

N-Channel MOSFET Transistor, 47 A, 55 V, 3-Pin TO-220AB International Rectifier IRLZ44NPBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1P.O.A.
2 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

47 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

48 nC @ 5 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

8.77mm