ITT Cannon ZD* 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 375-2237Brand: ITT CannonManufacturers Part No.: ZDB25P
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Steel

Length

53.09mm

Width

12.55mm

Series

ZD*

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

ITT ZD Connectors

Stamped and formed contacts
Solder bucket terminals
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc

ITT D Type Connectors

Stock information temporarily unavailable.

P.O.A.

ITT Cannon ZD* 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Select packaging type

P.O.A.

ITT Cannon ZD* 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 2495P.O.A.
2500 - 4995P.O.A.
5000+P.O.A.

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Steel

Length

53.09mm

Width

12.55mm

Series

ZD*

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

ITT ZD Connectors

Stamped and formed contacts
Solder bucket terminals
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc

ITT D Type Connectors