IXYS 1200V 11A, Rectifier Diode, 2-Pin TO-220AC DSEI12-12A

RS Stock No.: 920-0690Brand: IXYSManufacturers Part No.: DSEI12-12A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

11A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.6V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

70ns

Peak Non-Repetitive Forward Surge Current

80A

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

IXYS 1200V 11A, Rectifier Diode, 2-Pin TO-220AC DSEI12-12A

P.O.A.

IXYS 1200V 11A, Rectifier Diode, 2-Pin TO-220AC DSEI12-12A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

11A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.6V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

70ns

Peak Non-Repetitive Forward Surge Current

80A

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
P.O.A.Each (In a Pack of 10) (ex VAT)