IXYS 300V 2 x 30A, Dual Fast Recovery Epitaxial Diode Diode, 4-Pin SOT-227B DSEP2x31-03A

RS Stock No.: 135-8279Brand: IXYSManufacturers Part No.: DSEP2x31-03ADistrelec Article No.: 30253212
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

SOT-227B

Maximum Continuous Forward Current

2 x 30A

Peak Reverse Repetitive Voltage

300V

Diode Configuration

Isolated

Rectifier Type

General Purpose

Diode Type

Fast Recovery Epitaxial Diode

Pin Count

4

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

300A

Distrelec Product Id

30253212

Product details

DSEP2x series Dual FRED Diode Modules

The IXYS DSEP2x series modules contain two isolated Fast Recovery Epitaxial Diodes (FRED) in a single moulded package with M4 screw connections and two-hole screw isolated fixing base. The FRED diodes feature low reverse recovery currents which reduce power losses and improve switching efficiency. The very short reverse recovery time with excellent soft recovery behaviour results in improved EMI/RFI performance.

• Planar passivated chips
• Improved thermal behaviour
• Very low leakage current
• Soft reverse recovery for low EMI/RFI
• Avalanche voltage rated for reliable operation

Diodes and Rectifiers, Ixys

Stock information temporarily unavailable.

P.O.A.

IXYS 300V 2 x 30A, Dual Fast Recovery Epitaxial Diode Diode, 4-Pin SOT-227B DSEP2x31-03A

P.O.A.

IXYS 300V 2 x 30A, Dual Fast Recovery Epitaxial Diode Diode, 4-Pin SOT-227B DSEP2x31-03A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

SOT-227B

Maximum Continuous Forward Current

2 x 30A

Peak Reverse Repetitive Voltage

300V

Diode Configuration

Isolated

Rectifier Type

General Purpose

Diode Type

Fast Recovery Epitaxial Diode

Pin Count

4

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

300A

Distrelec Product Id

30253212

Product details

DSEP2x series Dual FRED Diode Modules

The IXYS DSEP2x series modules contain two isolated Fast Recovery Epitaxial Diodes (FRED) in a single moulded package with M4 screw connections and two-hole screw isolated fixing base. The FRED diodes feature low reverse recovery currents which reduce power losses and improve switching efficiency. The very short reverse recovery time with excellent soft recovery behaviour results in improved EMI/RFI performance.

• Planar passivated chips
• Improved thermal behaviour
• Very low leakage current
• Soft reverse recovery for low EMI/RFI
• Avalanche voltage rated for reliable operation

Diodes and Rectifiers, Ixys