IXYS 1200V 45A, Dual Rectifier Diode, 3-Pin TO-247AD DSP45-12A

RS Stock No.: 168-4655Brand: IXYSManufacturers Part No.: DSP45-12A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current

45A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.37V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

518A

Country of Origin

Germany

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Stock information temporarily unavailable.

P.O.A.

IXYS 1200V 45A, Dual Rectifier Diode, 3-Pin TO-247AD DSP45-12A

P.O.A.

IXYS 1200V 45A, Dual Rectifier Diode, 3-Pin TO-247AD DSP45-12A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current

45A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.37V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

518A

Country of Origin

Germany

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys