Technical documents
Specifications
Brand
IXYSMounting Type
Through Hole
Package Type
TO-247AD
Maximum Continuous Forward Current
60A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
600A
Product details
Schottky Barrier Diodes, Ixys
Diodes and Rectifiers, Ixys
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
IXYSMounting Type
Through Hole
Package Type
TO-247AD
Maximum Continuous Forward Current
60A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
600A
Product details