IXYS HiperFET, Polar N-Channel MOSFET, 88 A, 300 V, 3-Pin TO-247 IXFH88N30P

RS Stock No.: 920-0732Brand: IXYSManufacturers Part No.: IXFH88N30P
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

88 A

Maximum Drain Source Voltage

300 V

Series

HiperFET, Polar

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

600 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

16.26mm

Typical Gate Charge @ Vgs

180 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

21.46mm

Minimum Operating Temperature

-55 °C

Product details

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Stock information temporarily unavailable.

P.O.A.

IXYS HiperFET, Polar N-Channel MOSFET, 88 A, 300 V, 3-Pin TO-247 IXFH88N30P

P.O.A.

IXYS HiperFET, Polar N-Channel MOSFET, 88 A, 300 V, 3-Pin TO-247 IXFH88N30P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

88 A

Maximum Drain Source Voltage

300 V

Series

HiperFET, Polar

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

600 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

16.26mm

Typical Gate Charge @ Vgs

180 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

21.46mm

Minimum Operating Temperature

-55 °C

Product details

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS