IXYS HiperFET, Polar N-Channel MOSFET, 96 A, 150 V, 3-Pin TO-247 IXFH96N15P

RS Stock No.: 194-322Brand: IXYSManufacturers Part No.: IXFH96N15P
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

96 A

Maximum Drain Source Voltage

150 V

Series

HiperFET, Polar

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

480 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

110 nC @ 10 V

Width

5.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

16.26mm

Maximum Operating Temperature

+175 °C

Height

21.46mm

Minimum Operating Temperature

-55 °C

Product details

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Stock information temporarily unavailable.

P.O.A.

IXYS HiperFET, Polar N-Channel MOSFET, 96 A, 150 V, 3-Pin TO-247 IXFH96N15P
Select packaging type

P.O.A.

IXYS HiperFET, Polar N-Channel MOSFET, 96 A, 150 V, 3-Pin TO-247 IXFH96N15P
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

96 A

Maximum Drain Source Voltage

150 V

Series

HiperFET, Polar

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

480 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

110 nC @ 10 V

Width

5.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

16.26mm

Maximum Operating Temperature

+175 °C

Height

21.46mm

Minimum Operating Temperature

-55 °C

Product details

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS