Technical documents
Specifications
Brand
IXYSChannel Type
N
Maximum Continuous Drain Current
115 A
Maximum Drain Source Voltage
300 V
Package Type
SOT-227
Series
HiperFET, Polar
Mounting Type
Screw Mount
Pin Count
4
Maximum Drain Source Resistance
24 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Maximum Power Dissipation
700 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
25.07mm
Transistor Material
Si
Number of Elements per Chip
1
Length
38.2mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
185 nC @ 10 V
Height
9.6mm
Minimum Operating Temperature
-55 °C
Product details
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
IXYSChannel Type
N
Maximum Continuous Drain Current
115 A
Maximum Drain Source Voltage
300 V
Package Type
SOT-227
Series
HiperFET, Polar
Mounting Type
Screw Mount
Pin Count
4
Maximum Drain Source Resistance
24 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Maximum Power Dissipation
700 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
25.07mm
Transistor Material
Si
Number of Elements per Chip
1
Length
38.2mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
185 nC @ 10 V
Height
9.6mm
Minimum Operating Temperature
-55 °C
Product details
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS