Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

N-Channel MOSFET Transistor & Diode, 150 A, 150 V, 4-Pin SOT-227B IXYS IXFN150N15

RS Stock No.: 194-243Brand: IXYSManufacturers Part No.: IXFN150N15
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

150 V

Package Type

SOT-227B

Mounting Type

Screw Mount

Pin Count

4

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

600 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

360 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

38.2mm

Width

25.07mm

Series

HiperFET

Minimum Operating Temperature

-55 °C

Height

9.6mm

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET Transistor & Diode, 150 A, 150 V, 4-Pin SOT-227B IXYS IXFN150N15
Select packaging type

P.O.A.

N-Channel MOSFET Transistor & Diode, 150 A, 150 V, 4-Pin SOT-227B IXYS IXFN150N15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

150 V

Package Type

SOT-227B

Mounting Type

Screw Mount

Pin Count

4

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

600 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

360 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

38.2mm

Width

25.07mm

Series

HiperFET

Minimum Operating Temperature

-55 °C

Height

9.6mm