IXYS Trench N-Channel MOSFET, 110 A, 250 V, 3-Pin TO-247 IXTH110N25T

RS Stock No.: 168-4583Brand: IXYSManufacturers Part No.: IXTH110N25T
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

250 V

Package Type

TO-247

Series

Trench

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

694 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

16.26mm

Typical Gate Charge @ Vgs

157 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

5.3mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

21.46mm

Product details

N-Channel Trench-Gate Power MOSFET, IXYS

Trench Gate MOSFET Technology
Low on-state Resistance RDS(on)
Superior avalanche ruggedness

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Stock information temporarily unavailable.

P.O.A.

IXYS Trench N-Channel MOSFET, 110 A, 250 V, 3-Pin TO-247 IXTH110N25T

P.O.A.

IXYS Trench N-Channel MOSFET, 110 A, 250 V, 3-Pin TO-247 IXTH110N25T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

250 V

Package Type

TO-247

Series

Trench

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

694 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

16.26mm

Typical Gate Charge @ Vgs

157 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

5.3mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

21.46mm

Product details

N-Channel Trench-Gate Power MOSFET, IXYS

Trench Gate MOSFET Technology
Low on-state Resistance RDS(on)
Superior avalanche ruggedness

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS