Technical documents
Specifications
Brand
IXYSChannel Type
N
Maximum Continuous Drain Current
34 A
Maximum Drain Source Voltage
650 V
Series
X2-Class
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
96 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
540 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Number of Elements per Chip
1
Width
21.45mm
Length
16.24mm
Typical Gate Charge @ Vgs
54 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Height
5.3mm
Forward Diode Voltage
1.4V
Minimum Operating Temperature
-55 °C
Country of Origin
United States
Product details
N-channel Power MOSFET, IXYS X2-Class Series
The IXYS X2 class Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.
Very low RDS(on) and QG (gate charge)
Intrinsic rectifier diode
Low intrinsic gate resistance
Low package inductance
Industry standard packages
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IXYSChannel Type
N
Maximum Continuous Drain Current
34 A
Maximum Drain Source Voltage
650 V
Series
X2-Class
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
96 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
540 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Number of Elements per Chip
1
Width
21.45mm
Length
16.24mm
Typical Gate Charge @ Vgs
54 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Height
5.3mm
Forward Diode Voltage
1.4V
Minimum Operating Temperature
-55 °C
Country of Origin
United States
Product details
N-channel Power MOSFET, IXYS X2-Class Series
The IXYS X2 class Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.
Very low RDS(on) and QG (gate charge)
Intrinsic rectifier diode
Low intrinsic gate resistance
Low package inductance
Industry standard packages
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS