IXYS Linear N-Channel MOSFET, 22 A, 1000 V, 4-Pin SOT-227 IXTN22N100L

RS Stock No.: 168-4610Brand: IXYSManufacturers Part No.: IXTN22N100L
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

1000 V

Series

Linear

Package Type

SOT-227

Mounting Type

Screw Mount

Pin Count

4

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Maximum Power Dissipation

700 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

25.07mm

Length

38.2mm

Typical Gate Charge @ Vgs

270 nC @ 15 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

9.6mm

Country of Origin

United States

Product details

N-Channel Power MOSFET, IXYS Linear Series

N-Channel Power MOSFETs designed specifically for linear operation. These devices feature extended Forward Bias Safe Operating Area (FBSOA) for increased ruggedness and reliability.

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Stock information temporarily unavailable.

P.O.A.

IXYS Linear N-Channel MOSFET, 22 A, 1000 V, 4-Pin SOT-227 IXTN22N100L

P.O.A.

IXYS Linear N-Channel MOSFET, 22 A, 1000 V, 4-Pin SOT-227 IXTN22N100L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

1000 V

Series

Linear

Package Type

SOT-227

Mounting Type

Screw Mount

Pin Count

4

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Maximum Power Dissipation

700 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

25.07mm

Length

38.2mm

Typical Gate Charge @ Vgs

270 nC @ 15 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

9.6mm

Country of Origin

United States

Product details

N-Channel Power MOSFET, IXYS Linear Series

N-Channel Power MOSFETs designed specifically for linear operation. These devices feature extended Forward Bias Safe Operating Area (FBSOA) for increased ruggedness and reliability.

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS