IXYS 2200V 270A, Dual Rectifier Diode, 3-Pin Y1 CU MDD255-22N1

RS Stock No.: 192-843Brand: IXYSManufacturers Part No.: MDD255-22N1Distrelec Article No.: 30253493
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

Y1 CU

Maximum Continuous Forward Current

270A

Peak Reverse Repetitive Voltage

2200V

Diode Configuration

Series

Rectifier Type

High Voltage

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Product details

MDD Series Dual Diode Modules, Ixys

Approvals

UL recognised component

Diodes and Rectifiers, Ixys

You may be interested in
Stock information temporarily unavailable.

P.O.A.

IXYS 2200V 270A, Dual Rectifier Diode, 3-Pin Y1 CU MDD255-22N1

P.O.A.

IXYS 2200V 270A, Dual Rectifier Diode, 3-Pin Y1 CU MDD255-22N1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 19P.O.A.
20 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

Y1 CU

Maximum Continuous Forward Current

270A

Peak Reverse Repetitive Voltage

2200V

Diode Configuration

Series

Rectifier Type

High Voltage

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Product details

MDD Series Dual Diode Modules, Ixys

Approvals

UL recognised component

Diodes and Rectifiers, Ixys

You may be interested in