IXYS 1600V 36A, Dual Rectifier Diode, 3-Pin TO-240AA MDD26-16N1B

RS Stock No.: 192-893Brand: IXYSManufacturers Part No.: MDD26-16N1BDistrelec Article No.: 17002430
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

TO-240AA

Maximum Continuous Forward Current

36A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.38V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Product details

MDD Series Dual Diode Modules, Ixys

Approvals

UL recognised component

Diodes and Rectifiers, Ixys

Stock information temporarily unavailable.

P.O.A.

IXYS 1600V 36A, Dual Rectifier Diode, 3-Pin TO-240AA MDD26-16N1B

P.O.A.

IXYS 1600V 36A, Dual Rectifier Diode, 3-Pin TO-240AA MDD26-16N1B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 19P.O.A.
20 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

TO-240AA

Maximum Continuous Forward Current

36A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.38V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Product details

MDD Series Dual Diode Modules, Ixys

Approvals

UL recognised component

Diodes and Rectifiers, Ixys