Keenserts Thread Repair Insert, M12 x 1.75, Drill Size 15.5mm

RS Stock No.: 668-4711Brand: KeensertsManufacturers Part No.: KNHM12X1.75
brand-logo
View all in Thread Repair Inserts

Technical documents

Specifications

Thread Size

M12 x 1.75

Drill Size

15.5mm

Thread Length

18mm

Country of Origin

Germany

Product details

Keenserts Inserts


The range of KEENSERTS® installation tools ensure quick, easy and secure installation of each insert. Each tool has notches where the protruding insert keys fit to enable effective winding in of the insert. Once the insert is fully wound in, the tool can be pulled back and turned 45 degrees, so the keys are situated between the notches, and driven down through the threads of the parent material, mechanically locking it into place.

Drilling and tapping can be done without any specialist equipment, just standard drills and taps.

Manufactured from stainless steel
Suitable for use in alloys, light materials, steel and cast iron to increase the strength of the thread in these materials
In thread repair use, the defect thread can be replaced with the same nominal diameter
Significantly increases load capability in weaker materials
Special keys lock the Keensert into place eliminating rotation
Easy to install no special taps required and no tangs to remove
High resistance to torque out and pull out
Camloc Inserts & Tools available in lightweight & heavy duty versions

KEENSERTS® stainless steel inserts and studs provide strong, permanent metal threads in a range of metals, including ferrous and non-ferrous. The range includes stock numbers 668-4667, 668-4676, 668-4663, 668-4708, 668-4679, 668-4705, 668-4702, 668-4673, 668-4711

The range of KEENSERTS® installation tools ensure quick, easy and secure installation of each insert. Each tool has notches where the protruding insert keys fit to enable effective winding in of the insert. Once the insert is fully wound in, the tool can be pulled back and turned 45 degrees, so the keys are situated between the notches, and driven down through the threads of the parent material, mechanically locking it into place.
Drilling and tapping can be done without any specialist equipment, just standard drills and taps.
For a range of installation tools see stock numbers: 668-4685, 668-4724,668-4720, 668-4727, 668-4718, 668-4698, 668-4689, 668-4682, 668-4691

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Keenserts Thread Repair Insert, M12 x 1.75, Drill Size 15.5mm

P.O.A.

Keenserts Thread Repair Insert, M12 x 1.75, Drill Size 15.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Thread Size

M12 x 1.75

Drill Size

15.5mm

Thread Length

18mm

Country of Origin

Germany

Product details

Keenserts Inserts


The range of KEENSERTS® installation tools ensure quick, easy and secure installation of each insert. Each tool has notches where the protruding insert keys fit to enable effective winding in of the insert. Once the insert is fully wound in, the tool can be pulled back and turned 45 degrees, so the keys are situated between the notches, and driven down through the threads of the parent material, mechanically locking it into place.

Drilling and tapping can be done without any specialist equipment, just standard drills and taps.

Manufactured from stainless steel
Suitable for use in alloys, light materials, steel and cast iron to increase the strength of the thread in these materials
In thread repair use, the defect thread can be replaced with the same nominal diameter
Significantly increases load capability in weaker materials
Special keys lock the Keensert into place eliminating rotation
Easy to install no special taps required and no tangs to remove
High resistance to torque out and pull out
Camloc Inserts & Tools available in lightweight & heavy duty versions

KEENSERTS® stainless steel inserts and studs provide strong, permanent metal threads in a range of metals, including ferrous and non-ferrous. The range includes stock numbers 668-4667, 668-4676, 668-4663, 668-4708, 668-4679, 668-4705, 668-4702, 668-4673, 668-4711

The range of KEENSERTS® installation tools ensure quick, easy and secure installation of each insert. Each tool has notches where the protruding insert keys fit to enable effective winding in of the insert. Once the insert is fully wound in, the tool can be pulled back and turned 45 degrees, so the keys are situated between the notches, and driven down through the threads of the parent material, mechanically locking it into place.
Drilling and tapping can be done without any specialist equipment, just standard drills and taps.
For a range of installation tools see stock numbers: 668-4685, 668-4724,668-4720, 668-4727, 668-4718, 668-4698, 668-4689, 668-4682, 668-4691

You may be interested in