KNITTER-SWITCH Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal

RS Stock No.: 199-0881Brand: KNITTER-SWITCHManufacturers Part No.: MTA 106 D
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

10.5mm

Actuator Material

Copper Alloy

Contact Material

Silver Plated Copper Alloy

Contact Resistance

0.01Ω

Operating Temperature Range

-45 → +140°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+140°C

Minimum Operating Temperature

-45°C

Country of Origin

China

Product details

Single Pole, Type MTA / STA

Miniature panel mount toggle switches
Copper alloy, silver plated solder tags
M6 x 0.75 bushing with locking plate, key 9 mm
Insulation resistance: > 1000 MΩ at 500 Vdc
Dielectric strength: 1500 V, 50 Hz for 1 minute
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case

P.O.A.

KNITTER-SWITCH Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal

P.O.A.

KNITTER-SWITCH Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

10.5mm

Actuator Material

Copper Alloy

Contact Material

Silver Plated Copper Alloy

Contact Resistance

0.01Ω

Operating Temperature Range

-45 → +140°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+140°C

Minimum Operating Temperature

-45°C

Country of Origin

China

Product details

Single Pole, Type MTA / STA

Miniature panel mount toggle switches
Copper alloy, silver plated solder tags
M6 x 0.75 bushing with locking plate, key 9 mm
Insulation resistance: > 1000 MΩ at 500 Vdc
Dielectric strength: 1500 V, 50 Hz for 1 minute
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case