KNITTER-SWITCH Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal

Technical documents
Specifications
Brand
KNITTER-SWITCHContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
10.5mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+140°C
Country of Origin
China
Product details
MTE Series - Waterproof IP67
2 and 3 position, single, double and triple pole panel mount toggle switches
Chromium-plated actuator
Solder tags; copper alloy silver plated
Silver plated contacts
Max. panel thickness; 1.5mm
Approvals
UL
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
KNITTER-SWITCHContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
10.5mm
Contact Material
Silver Plated Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +140°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+140°C
Country of Origin
China
Product details
MTE Series - Waterproof IP67
2 and 3 position, single, double and triple pole panel mount toggle switches
Chromium-plated actuator
Solder tags; copper alloy silver plated
Silver plated contacts
Max. panel thickness; 1.5mm
Approvals
UL