L-Com Straight BNC Low Power RF Terminator, Free Hanging, 1GHz, Coaxial
Technical documents
Specifications
Brand
L-ComInterface Type
BNC
Gender
Male
Body Orientation
Straight
Mounting Type
Free Hanging
Cable Type
Coaxial
Operating Frequency
1GHz
Low Power
Yes
Country of Origin
Taiwan, Province Of China
P.O.A.
L-Com Straight BNC Low Power RF Terminator, Free Hanging, 1GHz, Coaxial
1
P.O.A.
L-Com Straight BNC Low Power RF Terminator, Free Hanging, 1GHz, Coaxial
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
L-ComInterface Type
BNC
Gender
Male
Body Orientation
Straight
Mounting Type
Free Hanging
Cable Type
Coaxial
Operating Frequency
1GHz
Low Power
Yes
Country of Origin
Taiwan, Province Of China