Technical documents
Specifications
Brand
LinxInterface Type
SMA
Gender
Male
Body Orientation
Straight
Mounting Type
Free Hanging (In Line)
Body Plating
Copper Nickel Gold Alloy
Operating Frequency
18GHz
Average Power Rating
1W
Low Power
Yes
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
P.O.A.
Linx Straight SMA Low Power RF Terminator, Free Hanging (In Line), 18GHz, 1W Average Power Rating
1
P.O.A.
Linx Straight SMA Low Power RF Terminator, Free Hanging (In Line), 18GHz, 1W Average Power Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LinxInterface Type
SMA
Gender
Male
Body Orientation
Straight
Mounting Type
Free Hanging (In Line)
Body Plating
Copper Nickel Gold Alloy
Operating Frequency
18GHz
Average Power Rating
1W
Low Power
Yes
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China