Lite-On 30V 1A, Schottky Diode, 2-Pin DO-41 1N5818

RS Stock No.: 700-9887Brand: Lite-OnManufacturers Part No.: 1N5818
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

25A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lite-On 30V 1A, Schottky Diode, 2-Pin DO-41 1N5818

P.O.A.

Lite-On 30V 1A, Schottky Diode, 2-Pin DO-41 1N5818
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

25A

You may be interested in