Lovato Control Relay 1NO + 1NC, 150 mA Contact Rating, 690 V, 3P, 11RFA9

RS Stock No.: 274-0509Brand: LovatoManufacturers Part No.: 11RFA9015
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

Lovato

Contact Current Rating

150 mA

Range

11RFA9

Pole Configuration

3P

Normal State Configuration

1NO + 1NC

Control Voltage

690 V

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Lovato Control Relay 1NO + 1NC, 150 mA Contact Rating, 690 V, 3P, 11RFA9

P.O.A.

Lovato Control Relay 1NO + 1NC, 150 mA Contact Rating, 690 V, 3P, 11RFA9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Contact Current Rating

150 mA

Range

11RFA9

Pole Configuration

3P

Normal State Configuration

1NO + 1NC

Control Voltage

690 V

Country of Origin

Italy