Technical documents
Specifications
Brand
LovatoFLC Motor Rating
0.63 → 1 A
Contact Current Rating
1 A
Pole Configuration
3P
Series
RF38
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
45mm
Number Of Auxiliary Contacts
2
Depth
80.7mm
Length
81mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
690 V
Country of Origin
Italy
Product details
3-Pole Thermal Overload Relays RF38
Manual or automatic re-settings available
Direct mounting on BF09 - BF38 contactors
Rated insulation voltage Ui: 690V
Frequency limit 0-400Hz
Operating temperature -25 to +60°C
Can be mounted on contactor or seperately
Test button - trip indicator
Lovato Orange Contactors, Control Relays and Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LovatoFLC Motor Rating
0.63 → 1 A
Contact Current Rating
1 A
Pole Configuration
3P
Series
RF38
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
45mm
Number Of Auxiliary Contacts
2
Depth
80.7mm
Length
81mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
690 V
Country of Origin
Italy
Product details
3-Pole Thermal Overload Relays RF38
Manual or automatic re-settings available
Direct mounting on BF09 - BF38 contactors
Rated insulation voltage Ui: 690V
Frequency limit 0-400Hz
Operating temperature -25 to +60°C
Can be mounted on contactor or seperately
Test button - trip indicator