N-Channel MOSFET, 8 A, 160 V, 3-Pin TO-247 Magnatec BUZ900P

RS Stock No.: 841-047Brand: MagnatecManufacturers Part No.: BUZ900P
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

160 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-14 V, +14 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

16.26mm

Width

2.49mm

Transistor Material

Si

Height

21.46mm

Product details

N-Channel MOSFET Transistors, Semelab

MOSFET Transistors, Semelab

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 8 A, 160 V, 3-Pin TO-247 Magnatec BUZ900P
Select packaging type

P.O.A.

N-Channel MOSFET, 8 A, 160 V, 3-Pin TO-247 Magnatec BUZ900P
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

160 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-14 V, +14 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

16.26mm

Width

2.49mm

Transistor Material

Si

Height

21.46mm

Product details

N-Channel MOSFET Transistors, Semelab

MOSFET Transistors, Semelab