MEAN WELL LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage Dimmable

RS Stock No.: 738-1684Brand: MEAN WELLManufacturers Part No.: LPF-60D-24Distrelec Article No.: 16996752
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

24V

Maximum Output Power

60W

Output Current

2.5A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

16996752

Country of Origin

China

Product details

Mean Well 60W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF-60D

LPF-60D series 60W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.

Full range universal AC input
Fully encapsulated to IP67
Fully isolated plastic case
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 90%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Stock information temporarily unavailable.

P.O.A.

MEAN WELL LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage Dimmable

P.O.A.

MEAN WELL LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V

Maximum Output Power

60W

Output Current

2.5A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

16996752

Country of Origin

China

Product details

Mean Well 60W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF-60D

LPF-60D series 60W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.

Full range universal AC input
Fully encapsulated to IP67
Fully isolated plastic case
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 90%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated