METCASE, 3U, 19-Inch Rack Mount Case, METTEC, 132.6 x 482.6 x 267.5mm

RS Stock No.: 314-8818Brand: METCASEManufacturers Part No.: M5930025
brand-logo
View all in Rackmount Cases

Technical documents

Specifications

Brand

METCASE

Rack Units

3U

External Depth

267.5mm

External Height

132.6 mm

External Width

482.6 mm

External Dimensions

132.6 x 482.6 x 267.5mm

Colour

Grey

External Case Material

Aluminium

Series

Mettec

Country of Origin

United Kingdom

Product details

Mettec Rack Cases

Robust and ergonomic light grey (RAL 7035) rack cases fitted with front bezel
Two side extrusions, top, base and extruded rear panel (all ALOCROM 1200), comfort handles
EMC shielded, Base panel fitted with M4 earth stud
Integral PCB and chassis guides
Supplied fully assembled with fixings for the accessory front panel kit

P.O.A.

METCASE, 3U, 19-Inch Rack Mount Case, METTEC, 132.6 x 482.6 x 267.5mm

P.O.A.

METCASE, 3U, 19-Inch Rack Mount Case, METTEC, 132.6 x 482.6 x 267.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

METCASE

Rack Units

3U

External Depth

267.5mm

External Height

132.6 mm

External Width

482.6 mm

External Dimensions

132.6 x 482.6 x 267.5mm

Colour

Grey

External Case Material

Aluminium

Series

Mettec

Country of Origin

United Kingdom

Product details

Mettec Rack Cases

Robust and ergonomic light grey (RAL 7035) rack cases fitted with front bezel
Two side extrusions, top, base and extruded rear panel (all ALOCROM 1200), comfort handles
EMC shielded, Base panel fitted with M4 earth stud
Integral PCB and chassis guides
Supplied fully assembled with fixings for the accessory front panel kit