Microchip 2N7002 N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002-G

RS Stock No.: 644-261Brand: MicrochipManufacturers Part No.: 2N7002-G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

115 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Series

2N7002

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Transistor Material

Si

Number of Elements per Chip

1

Country of Origin

Thailand

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Microchip 2N7002 N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002-G
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Microchip 2N7002 N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002-G

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

115 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Series

2N7002

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Transistor Material

Si

Number of Elements per Chip

1

Country of Origin

Thailand