Microchip BM20SPKS1NBC-0001AA Bluetooth Chip 4.1

RS Stock No.: 177-9780Brand: MicrochipManufacturers Part No.: BM20SPKS1NBC-0001AA
brand-logo
View all in Bluetooth Modules

Technical documents

Specifications

Bluetooth Class

Class 2

Bluetooth Version

4.1

Maximum Output Power

4dBm

Receiver Sensitivity

-91dBm

Dimensions

322.6 x 135.9 x 7.62mm

Height

7.62mm

Length

322.6mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

135.9mm

Stock information temporarily unavailable.

P.O.A.

Microchip BM20SPKS1NBC-0001AA Bluetooth Chip 4.1

P.O.A.

Microchip BM20SPKS1NBC-0001AA Bluetooth Chip 4.1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bluetooth Class

Class 2

Bluetooth Version

4.1

Maximum Output Power

4dBm

Receiver Sensitivity

-91dBm

Dimensions

322.6 x 135.9 x 7.62mm

Height

7.62mm

Length

322.6mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

135.9mm