Microchip BM71BLES1FC2-0B02AA Bluetooth Chip 4.2

RS Stock No.: 171-7856Brand: MicrochipManufacturers Part No.: BM71BLES1FC2-0B02AA
brand-logo
View all in Bluetooth Modules

Technical documents

Specifications

Bluetooth Version

4.2

Receiver Sensitivity

-90dBm

Supported Bus Interfaces

UART

Dimensions

11.5 x 9 x 2.1mm

Height

2.1mm

Length

9mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

11.5mm

Stock information temporarily unavailable.

P.O.A.

Microchip BM71BLES1FC2-0B02AA Bluetooth Chip 4.2
Select packaging type

P.O.A.

Microchip BM71BLES1FC2-0B02AA Bluetooth Chip 4.2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bluetooth Version

4.2

Receiver Sensitivity

-90dBm

Supported Bus Interfaces

UART

Dimensions

11.5 x 9 x 2.1mm

Height

2.1mm

Length

9mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

11.5mm