Microchip N-Channel MOSFET, 500 mA, 400 V Depletion, 3-Pin TO-220 DN2540N5-G

RS Stock No.: 829-3244Brand: MicrochipManufacturers Part No.: DN2540N5-G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

500 mA

Maximum Drain Source Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

25 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.826mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.7mm

Maximum Operating Temperature

+150 °C

Height

16.51mm

Minimum Operating Temperature

-55 °C

Product details

Supertex N-Channel Depletion Mode MOSFET Transistors

The Supertex range of N-channel depletion-mode DMOS FET transistors from Microchip are suited to applications requiring high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.

Features

High input impedance
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage

Typical Applications

Normally-on switches
Solid state relays
Converters
Linear amplifiers
Constant current sources
Power supply circuits
Telecoms

MOSFET Transistors, Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip N-Channel MOSFET, 500 mA, 400 V Depletion, 3-Pin TO-220 DN2540N5-G
Select packaging type

P.O.A.

Microchip N-Channel MOSFET, 500 mA, 400 V Depletion, 3-Pin TO-220 DN2540N5-G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

500 mA

Maximum Drain Source Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

25 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.826mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.7mm

Maximum Operating Temperature

+150 °C

Height

16.51mm

Minimum Operating Temperature

-55 °C

Product details

Supertex N-Channel Depletion Mode MOSFET Transistors

The Supertex range of N-channel depletion-mode DMOS FET transistors from Microchip are suited to applications requiring high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.

Features

High input impedance
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage

Typical Applications

Normally-on switches
Solid state relays
Converters
Linear amplifiers
Constant current sources
Power supply circuits
Telecoms

MOSFET Transistors, Microchip