Technical documents
Specifications
Brand
MicrochipMotor Type
DC
Output Configuration
PWM
Maximum IGBT Collector Current
NoneA
Maximum Supply Voltage
3.6 V
Maximum Collector Emitter Voltage
3.3 V
Mounting Type
Surface Mount
Pin Count
12
Length
4.1mm
Dimensions
4.1 x 4.1 x 0.85mm
Width
4.1mm
Height
0.85mm
Product details
EMC2300 Series Fan Controllers
Motor Controllers & Drivers, Microchip
Stock information temporarily unavailable.
P.O.A.
Microchip EMC2303-1-KP-TR, DC Motor Driver IC, 3.3 V NoneA 12-Pin
Select packaging type
Standard
1
P.O.A.
Microchip EMC2303-1-KP-TR, DC Motor Driver IC, 3.3 V NoneA 12-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMotor Type
DC
Output Configuration
PWM
Maximum IGBT Collector Current
NoneA
Maximum Supply Voltage
3.6 V
Maximum Collector Emitter Voltage
3.3 V
Mounting Type
Surface Mount
Pin Count
12
Length
4.1mm
Dimensions
4.1 x 4.1 x 0.85mm
Width
4.1mm
Height
0.85mm
Product details