Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip N-Channel MOSFET, 30 mA, 500 V Depletion, 3-Pin TO-92 LND150N3-G

RS Stock No.: 829-3250Brand: MicrochipManufacturers Part No.: LND150N3-G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 mA

Maximum Drain Source Voltage

500 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1 kΩ

Channel Mode

Depletion

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

740 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

5.2mm

Maximum Operating Temperature

+150 °C

Width

4.19mm

Height

5.33mm

Minimum Operating Temperature

-55 °C

Product details

Supertex N-Channel Depletion Mode MOSFET Transistors

The Supertex range of N-channel depletion-mode DMOS FET transistors from Microchip are suited to applications requiring high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.

Features

High input impedance
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage

Typical Applications

Normally-on switches
Solid state relays
Converters
Linear amplifiers
Constant current sources
Power supply circuits
Telecoms

MOSFET Transistors, Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip N-Channel MOSFET, 30 mA, 500 V Depletion, 3-Pin TO-92 LND150N3-G
Select packaging type

P.O.A.

Microchip N-Channel MOSFET, 30 mA, 500 V Depletion, 3-Pin TO-92 LND150N3-G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 mA

Maximum Drain Source Voltage

500 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1 kΩ

Channel Mode

Depletion

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

740 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

5.2mm

Maximum Operating Temperature

+150 °C

Width

4.19mm

Height

5.33mm

Minimum Operating Temperature

-55 °C

Product details

Supertex N-Channel Depletion Mode MOSFET Transistors

The Supertex range of N-channel depletion-mode DMOS FET transistors from Microchip are suited to applications requiring high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.

Features

High input impedance
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage

Typical Applications

Normally-on switches
Solid state relays
Converters
Linear amplifiers
Constant current sources
Power supply circuits
Telecoms

MOSFET Transistors, Microchip