Microchip SiC N-Channel MOSFET, 73 A, 1200 V TO-247 MSC025SMA120B

RS Stock No.: 241-9253Brand: MicrochipManufacturers Part No.: MSC025SMA120B
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

73 A

Maximum Drain Source Voltage

1200 V

Package Type

TO-247

Mounting Type

Through Hole

Transistor Material

SiC

Stock information temporarily unavailable.

P.O.A.

Microchip SiC N-Channel MOSFET, 73 A, 1200 V TO-247 MSC025SMA120B
Select packaging type

P.O.A.

Microchip SiC N-Channel MOSFET, 73 A, 1200 V TO-247 MSC025SMA120B
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

73 A

Maximum Drain Source Voltage

1200 V

Package Type

TO-247

Mounting Type

Through Hole

Transistor Material

SiC