Microchip 1700V 30A, SiC Schottky Rectifier & Schottky Diode, TO-247 MSC030SDA170B

RS Stock No.: 241-2101Brand: MicrochipManufacturers Part No.: MSC030SDA170B
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

1700V

Series

MSC0

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Diode Technology

Schottky Barrier

Stock information temporarily unavailable.

P.O.A.

Microchip 1700V 30A, SiC Schottky Rectifier & Schottky Diode, TO-247 MSC030SDA170B
Select packaging type

P.O.A.

Microchip 1700V 30A, SiC Schottky Rectifier & Schottky Diode, TO-247 MSC030SDA170B
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

1700V

Series

MSC0

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Diode Technology

Schottky Barrier