Microchip 1700V 50A, SiC Schottky Rectifier & Schottky Diode, SOT-227 MSC2X51SDA170J

RS Stock No.: 241-2110Brand: MicrochipManufacturers Part No.: MSC2X51SDA170J
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

SOT-227

Maximum Continuous Forward Current

50A

Peak Reverse Repetitive Voltage

1700V

Series

MSC2

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Diode Technology

Schottky Barrier

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 10) (ex VAT)

Microchip 1700V 50A, SiC Schottky Rectifier & Schottky Diode, SOT-227 MSC2X51SDA170J

P.O.A.

Each (In a Tube of 10) (ex VAT)

Microchip 1700V 50A, SiC Schottky Rectifier & Schottky Diode, SOT-227 MSC2X51SDA170J
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

SOT-227

Maximum Continuous Forward Current

50A

Peak Reverse Repetitive Voltage

1700V

Series

MSC2

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Diode Technology

Schottky Barrier