Microchip PIC18LF25K22-I/ML, 8bit PIC Microcontroller, PIC18F, 16MHz, 32.768 kB, 256 B Flash, 28-Pin QFN

RS Stock No.: 703-7734Brand: MicrochipManufacturers Part No.: PIC18LF25K22-I/ML
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768 kB, 256 B

Maximum Frequency

16MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Pulse Width Modulation

1 (ECCP Full Bridge), 2 (CCP), 2 (ECCP Half Bridge)

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

6mm

ADCs

19 x 10 bit

Width

6mm

Minimum Operating Temperature

-40 °C

Height

0.95mm

Number of LIN Channels

0

Dimensions

6 x 6 x 0.95mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

P.O.A.

Microchip PIC18LF25K22-I/ML, 8bit PIC Microcontroller, PIC18F, 16MHz, 32.768 kB, 256 B Flash, 28-Pin QFN
Select packaging type

P.O.A.

Microchip PIC18LF25K22-I/ML, 8bit PIC Microcontroller, PIC18F, 16MHz, 32.768 kB, 256 B Flash, 28-Pin QFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768 kB, 256 B

Maximum Frequency

16MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Pulse Width Modulation

1 (ECCP Full Bridge), 2 (CCP), 2 (ECCP Half Bridge)

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

6mm

ADCs

19 x 10 bit

Width

6mm

Minimum Operating Temperature

-40 °C

Height

0.95mm

Number of LIN Channels

0

Dimensions

6 x 6 x 0.95mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers