Technical documents
Specifications
Brand
MicrochipBluetooth Version
4.2
Maximum Output Power
0dBm
Receiver Sensitivity
-90dBm
Dimensions
9 x 11.5 x 2.1mm
Height
2.1mm
Length
9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
11.5mm
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Microchip RN4871-I/RM130 Bluetooth SoC 4.2
Select packaging type
Standard
1
P.O.A.
Microchip RN4871-I/RM130 Bluetooth SoC 4.2
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipBluetooth Version
4.2
Maximum Output Power
0dBm
Receiver Sensitivity
-90dBm
Dimensions
9 x 11.5 x 2.1mm
Height
2.1mm
Length
9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
11.5mm
Country of Origin
Thailand