Technical documents
Specifications
Brand
MicrochipChannel Type
P
Maximum Continuous Drain Current
175 mA
Maximum Drain Source Voltage
40 V
Package Type
TO-92
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
10 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Maximum Power Dissipation
740 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
4.06mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5.08mm
Maximum Operating Temperature
+150 °C
Height
5.33mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
2V
Product details
Supertex P-Channel Enhancement Mode MOSFET Transistors
The Supertex range of P-channel enhancement-mode (normally-off) DMOS FET transistors from Microchip are suited to a wide range of switching and amplifying applications requiring a low threshold voltage, high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.
MOSFET Transistors, Microchip
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
25
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipChannel Type
P
Maximum Continuous Drain Current
175 mA
Maximum Drain Source Voltage
40 V
Package Type
TO-92
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
10 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Maximum Power Dissipation
740 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
4.06mm
Transistor Material
Si
Number of Elements per Chip
1
Length
5.08mm
Maximum Operating Temperature
+150 °C
Height
5.33mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
2V
Product details
Supertex P-Channel Enhancement Mode MOSFET Transistors
The Supertex range of P-channel enhancement-mode (normally-off) DMOS FET transistors from Microchip are suited to a wide range of switching and amplifying applications requiring a low threshold voltage, high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.