Technical documents
Specifications
Brand
MoflashSupply Voltage
18 → 30 V
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
40mA
Current Type
DC
Base Diameter
76mm
Housing Colour
Black
Lamp Included
Yes
Series
X80
Height
50mm
IP Rating
IP67
Maximum Temperature
+55°C
Minimum Temperature
-20°C
Standards Met
CE Certified
Country of Origin
China
Product details
Xenon Beacon - X80 Series
Suitable for fire, security, materials handling and industrial applications where a local signal is required
Bright xenon signal
Low current consumption
Can be wall or surface mounted
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
MoflashSupply Voltage
18 → 30 V
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
40mA
Current Type
DC
Base Diameter
76mm
Housing Colour
Black
Lamp Included
Yes
Series
X80
Height
50mm
IP Rating
IP67
Maximum Temperature
+55°C
Minimum Temperature
-20°C
Standards Met
CE Certified
Country of Origin
China
Product details
Xenon Beacon - X80 Series
Suitable for fire, security, materials handling and industrial applications where a local signal is required
Bright xenon signal
Low current consumption
Can be wall or surface mounted