Technical documents
Specifications
Brand
MolexInterface Type
Coaxial
Gender
Plug
Body Orientation
Straight
Mounting Type
Plug-On
Cable Type
RF Cable
Operating Frequency
26.5GHz
Average Power Rating
1W
Low Power
No
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Molex Straight Coaxial RF Terminator, Plug-On, 26.5GHz, 1W Average Power Rating, RF Cable
1
P.O.A.
Molex Straight Coaxial RF Terminator, Plug-On, 26.5GHz, 1W Average Power Rating, RF Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexInterface Type
Coaxial
Gender
Plug
Body Orientation
Straight
Mounting Type
Plug-On
Cable Type
RF Cable
Operating Frequency
26.5GHz
Average Power Rating
1W
Low Power
No
Country of Origin
United States