Molex Straight Coaxial No RF Terminator, Plug-On, 40GHz, 1W Average Power Rating, RF Cable

RS Stock No.: 427-902Brand: MolexManufacturers Part No.: 732870631
brand-logo
View all in RF Terminators

Technical documents

Specifications

Brand

Molex

Interface Type

Coaxial

Gender

Plug

Body Orientation

Straight

Mounting Type

Plug-On

Cable Type

RF Cable

Operating Frequency

40GHz

Average Power Rating

1W

Low Power

No

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Molex Straight Coaxial No RF Terminator, Plug-On, 40GHz, 1W Average Power Rating, RF Cable

P.O.A.

Molex Straight Coaxial No RF Terminator, Plug-On, 40GHz, 1W Average Power Rating, RF Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Interface Type

Coaxial

Gender

Plug

Body Orientation

Straight

Mounting Type

Plug-On

Cable Type

RF Cable

Operating Frequency

40GHz

Average Power Rating

1W

Low Power

No

Country of Origin

United States