Molex Straight Coaxial No N Termination Plug, Plug-On, 18GHz, 2W Average Power Rating, RF Cable
Technical documents
Specifications
Interface Type
Coaxial
Gender
Plug
Body Orientation
Straight
Mounting Type
Plug-On
Cable Type
RF Cable
Operating Frequency
18GHz
Average Power Rating
2W
Low Power
No
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Molex Straight Coaxial No N Termination Plug, Plug-On, 18GHz, 2W Average Power Rating, RF Cable
1
P.O.A.
Molex Straight Coaxial No N Termination Plug, Plug-On, 18GHz, 2W Average Power Rating, RF Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Interface Type
Coaxial
Gender
Plug
Body Orientation
Straight
Mounting Type
Plug-On
Cable Type
RF Cable
Operating Frequency
18GHz
Average Power Rating
2W
Low Power
No
Country of Origin
United States