Murata Variable Trimmer Capacitor 10 → 120pF 50V dc

RS Stock No.: 739-6581Brand: MurataManufacturers Part No.: TZ03R121F169B00
brand-logo
View all in Variable Trimmer Capacitors

Technical documents

Specifications

Brand

Murata

Series

TZ03

Voltage

50V dc

Package/Case

03

Mounting Type

Through Hole

Tolerance

0 → +100%

Dimensions

6 x 6 x 4.8mm

Lead Pitch

6.6mm

Lead Diameter

0.2mm

Diameter

6mm

Height

4.8mm

Maximum Capacitance

120pF

Capacitive Range

10 → 120pF

Minimum Capacitance

10pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

You may be interested in
Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Murata Variable Trimmer Capacitor 10 → 120pF 50V dc
Select packaging type

P.O.A.

Murata Variable Trimmer Capacitor 10 → 120pF 50V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Murata

Series

TZ03

Voltage

50V dc

Package/Case

03

Mounting Type

Through Hole

Tolerance

0 → +100%

Dimensions

6 x 6 x 4.8mm

Lead Pitch

6.6mm

Lead Diameter

0.2mm

Diameter

6mm

Height

4.8mm

Maximum Capacitance

120pF

Capacitive Range

10 → 120pF

Minimum Capacitance

10pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

You may be interested in
Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE
P.O.A.Each (In a Pack of 5) (ex VAT)