N-Tron 4 (Bi-Directional) Port POE Injector

RS Stock No.: 905-5371Brand: N-TronManufacturers Part No.: 100-POE4Distrelec Article No.: 30230210
brand-logo
View all in PoE Injectors

Technical documents

Specifications

Number of Output Ports

4 (Bi-Directional)

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Number of Ethernet Ports

4

Product Type

Power Injector

Input AC Connector Type

RJ45

Distrelec Product Id

30230210

Country of Origin

United States

Product details

Series 100-POE4 - Mid-Span Injector

The N-TRON ® 100-POE4 Industrial PoE Mid-Span Injector is designed to trasmit power along with data over an Ethernet network.
It is ideal for powering PoE capable devices where running an AC power feed is either not possible or cost effective. PoE allows an end user to power a PoE camera, wireless access point, or any other PoE capable device without the need for running separate wires for power. This also allows the ability for a centralized battery backup for all these devices.


Industrial PoE Mid-Span Injector
Unmanaged Operation
Four 10/100BaseTX RJ-45 Ports (Data In)
Four 10/100BaseTX RJ-45 PoE Ports (Data & Power Out)
Automatic Detection of Connected PoE Devices
Up to 0.8 Gb/s Maximum Throughput
Full Wire Speed Communications
Supports 15.4 Watts per port (13 Watts at the PD)
Redundant Power Inputs (46-49 Vdc)
Power Fault Status LED
LED PoE Status Indication
Compact, Space Saving Package
Hardened Metal DIN-Rail Enclosure
Extended Environmental Specifications
-40 bis +85 °C Operating Temperature


Approvals:
IEEE 802.3af Compliance
American Bureau of Shipping (ABS) Type Approval
EN50155 for Railway applications

Red Lion

Stock information temporarily unavailable.

P.O.A.

N-Tron 4 (Bi-Directional) Port POE Injector

P.O.A.

N-Tron 4 (Bi-Directional) Port POE Injector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Output Ports

4 (Bi-Directional)

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Number of Ethernet Ports

4

Product Type

Power Injector

Input AC Connector Type

RJ45

Distrelec Product Id

30230210

Country of Origin

United States

Product details

Series 100-POE4 - Mid-Span Injector

The N-TRON ® 100-POE4 Industrial PoE Mid-Span Injector is designed to trasmit power along with data over an Ethernet network.
It is ideal for powering PoE capable devices where running an AC power feed is either not possible or cost effective. PoE allows an end user to power a PoE camera, wireless access point, or any other PoE capable device without the need for running separate wires for power. This also allows the ability for a centralized battery backup for all these devices.


Industrial PoE Mid-Span Injector
Unmanaged Operation
Four 10/100BaseTX RJ-45 Ports (Data In)
Four 10/100BaseTX RJ-45 PoE Ports (Data & Power Out)
Automatic Detection of Connected PoE Devices
Up to 0.8 Gb/s Maximum Throughput
Full Wire Speed Communications
Supports 15.4 Watts per port (13 Watts at the PD)
Redundant Power Inputs (46-49 Vdc)
Power Fault Status LED
LED PoE Status Indication
Compact, Space Saving Package
Hardened Metal DIN-Rail Enclosure
Extended Environmental Specifications
-40 bis +85 °C Operating Temperature


Approvals:
IEEE 802.3af Compliance
American Bureau of Shipping (ABS) Type Approval
EN50155 for Railway applications

Red Lion