Technical documents
Specifications
Brand
NetAllyEquipment Type
Network Tester
Model Number p
LinkRunner LINKSOLUTIONS-KIT
Power Source
Battery
Battery Type
AA
Height
110.7mm
Length
40.6mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
32.5mm
Country of Origin
China
Product details
Netscout LinkSolutions Kit
The LinkSolutions-Kit provides complete end-to-end network connectivity testing and automated reporting to Link-Live Cloud Service. Link-Live is a cloud-based management, collaboration and archival dashboard for network connectivity test results for LinkRunnerAT and LinkSprinter hand held network testers. The Kit provides organisations of any size and users with varying skill level with the right tool for the job.
LinkSolutions-Kit Contents:
1 x LinkRunner AT 2000 tester, 2 x LinkSprinter 300 network testers, LinkRunner AT holster and 2 LinkSpinter
Note: Available only where LinkSprinter 300 is sold
NetScout LinkSprinter 300
NetScout LinkSprinter 300 network cable tester has been produced to validate VLAN, switch name and port information using managed switches.
Features and Benefits:
• LinkSprinter 300 network cable tester allows engineers and technicians to diagnose network faults through built-in LEDs
• Network cable tester easily verifies VLAN, switch name and port information through CDP/LLDP/EDP for your managed switches
• Device allows engineers to test network distance to opening
• Compatible with Link-Live Cloud Service
NetScout LinkRunner AT 2000
NetScout LinkRunner AT 2000 validates twisted-pair cable length and wiremap easily.
Features and Benefits:
• The LinkRunner AT 2000 provides complete copper and fibre network connectivity with the 10 second Auto-Test feature
• The device test network connectivity via twisted pair and fibre optic Ethernet links at 10, 100 and gigabit rates
• Network tester compatible with Link-Live cloud software
Frequently asked questions:
What is a LAN cable tester?
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of registered jack.
Netscout
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NetAllyEquipment Type
Network Tester
Model Number p
LinkRunner LINKSOLUTIONS-KIT
Power Source
Battery
Battery Type
AA
Height
110.7mm
Length
40.6mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
32.5mm
Country of Origin
China
Product details
Netscout LinkSolutions Kit
The LinkSolutions-Kit provides complete end-to-end network connectivity testing and automated reporting to Link-Live Cloud Service. Link-Live is a cloud-based management, collaboration and archival dashboard for network connectivity test results for LinkRunnerAT and LinkSprinter hand held network testers. The Kit provides organisations of any size and users with varying skill level with the right tool for the job.
LinkSolutions-Kit Contents:
1 x LinkRunner AT 2000 tester, 2 x LinkSprinter 300 network testers, LinkRunner AT holster and 2 LinkSpinter
Note: Available only where LinkSprinter 300 is sold
NetScout LinkSprinter 300
NetScout LinkSprinter 300 network cable tester has been produced to validate VLAN, switch name and port information using managed switches.
Features and Benefits:
• LinkSprinter 300 network cable tester allows engineers and technicians to diagnose network faults through built-in LEDs
• Network cable tester easily verifies VLAN, switch name and port information through CDP/LLDP/EDP for your managed switches
• Device allows engineers to test network distance to opening
• Compatible with Link-Live Cloud Service
NetScout LinkRunner AT 2000
NetScout LinkRunner AT 2000 validates twisted-pair cable length and wiremap easily.
Features and Benefits:
• The LinkRunner AT 2000 provides complete copper and fibre network connectivity with the 10 second Auto-Test feature
• The device test network connectivity via twisted pair and fibre optic Ethernet links at 10, 100 and gigabit rates
• Network tester compatible with Link-Live cloud software
Frequently asked questions:
What is a LAN cable tester?
LAN testers are devices that allow a user to verify and test a connection or signal within a data cable. The types of tests include whether the cable is set up correctly, connected, the strength or speed of the signal being sent through the cable.
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector whereas RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of registered jack.