Nexperia N-Channel MOSFET, 360 mA, 60 V, 3-Pin SOT-23 2N7002P,215

RS Stock No.: 792-0765Brand: NexperiaManufacturers Part No.: 2N7002P
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

360 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

420 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

3mm

Typical Gate Charge @ Vgs

0.6 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Height

1mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexperia N-Channel MOSFET, 360 mA, 60 V, 3-Pin SOT-23 2N7002P,215
Select packaging type

P.O.A.

Nexperia N-Channel MOSFET, 360 mA, 60 V, 3-Pin SOT-23 2N7002P,215
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

360 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

420 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

3mm

Typical Gate Charge @ Vgs

0.6 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Height

1mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

You may be interested in