Nexperia 74LVC02ABQ,115, Quad 2-Input NOR Logic Gate, 14-Pin DHVQFN

RS Stock No.: 510-061Brand: NexperiaManufacturers Part No.: 74LVC02ABQ,115
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

DHVQFN

Pin Count

14

Logic Family

LVC

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Minimum Operating Supply Voltage

1.2 V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-40 °C

Height

0.95mm

Dimensions

3.1 x 2.6 x 0.95mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

3.1mm

Width

2.6mm

Product details

74LVC Family Logic Gates

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

P.O.A.

Nexperia 74LVC02ABQ,115, Quad 2-Input NOR Logic Gate, 14-Pin DHVQFN

P.O.A.

Nexperia 74LVC02ABQ,115, Quad 2-Input NOR Logic Gate, 14-Pin DHVQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
20 - 80P.O.A.
100 - 180P.O.A.
200 - 380P.O.A.
400 - 980P.O.A.
1000+P.O.A.

Technical documents

Specifications

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

DHVQFN

Pin Count

14

Logic Family

LVC

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Minimum Operating Supply Voltage

1.2 V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-40 °C

Height

0.95mm

Dimensions

3.1 x 2.6 x 0.95mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

3.1mm

Width

2.6mm

Product details

74LVC Family Logic Gates

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family