Nexperia 85V 215mA, Fast Switching Diode Diode, 3-Pin SOT-23 BAS16,215

RS Stock No.: 103-8399Brand: NexperiaManufacturers Part No.: BAS16
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Continuous Forward Current

215mA

Peak Reverse Repetitive Voltage

85V

Diode Configuration

Single

Rectifier Type

Low Leakage

Diode Type

Fast Switching Diode

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Country of Origin

China

Product details

Nexperia BAS16 Switching Diodes

The Nexperia BAS16 series of high-speed switching diodes are designed for general purpose switching applications which may require high-speed. They are also AEC-Q101 qualified and therefore suitable for automotive use.
The BAS16 devices are all in surface mounted (SMD) plastic packages, with different package options available.

Features:
Low leakage current
Low capacitance
High switching speed

What is their switching speed?
trr ≤ 4 ns

What is their repetitive peak reverse voltage?
VRRM ≤ 100 V

Versions Available (with package type):
BAS16 - SOT23 (TO-236AB)
BAS16H - SOD123F
BAS16J - SOD323F (SC-90)
BAS16L - SOD882
BAS16T - SOT416 (SC-75)
BAS16VV - SOT666
BAS16VY - SOT363 (SC-88)
BAS16W - SOT323 (SC-70)
BAS316 - SOD323 (SC-76)
BAS516 - SOD523 (SC-79)

Diodes and Rectifiers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexperia 85V 215mA, Fast Switching Diode Diode, 3-Pin SOT-23 BAS16,215

P.O.A.

Nexperia 85V 215mA, Fast Switching Diode Diode, 3-Pin SOT-23 BAS16,215
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Continuous Forward Current

215mA

Peak Reverse Repetitive Voltage

85V

Diode Configuration

Single

Rectifier Type

Low Leakage

Diode Type

Fast Switching Diode

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Country of Origin

China

Product details

Nexperia BAS16 Switching Diodes

The Nexperia BAS16 series of high-speed switching diodes are designed for general purpose switching applications which may require high-speed. They are also AEC-Q101 qualified and therefore suitable for automotive use.
The BAS16 devices are all in surface mounted (SMD) plastic packages, with different package options available.

Features:
Low leakage current
Low capacitance
High switching speed

What is their switching speed?
trr ≤ 4 ns

What is their repetitive peak reverse voltage?
VRRM ≤ 100 V

Versions Available (with package type):
BAS16 - SOT23 (TO-236AB)
BAS16H - SOD123F
BAS16J - SOD323F (SC-90)
BAS16L - SOD882
BAS16T - SOT416 (SC-75)
BAS16VV - SOT666
BAS16VY - SOT363 (SC-88)
BAS16W - SOT323 (SC-70)
BAS316 - SOD323 (SC-76)
BAS516 - SOD523 (SC-79)

Diodes and Rectifiers

You may be interested in